Carbon film pot
Enclosed
50 kΩ
linear
0.15 W
200 V
220°
240°
side
20 %
5.2 mm
11.0 mm
5 mm
(L x W x H) 9.8 x 5.2 x 11.0 mm
1 pc(s)
CA9MH2,5-50KA2020
Yes
9.8 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464511 ACP CA9MH2,5-50KA2020 Carbon film pot Enclosed linear 0.15 W 50 kΩ 220 ° 240 ° 1 pc(s)
User & Safety Instructions 3464511 ACP CA9MH2,5-50KA2020 Carbon film pot Enclosed linear 0.15 W 50 kΩ 220 ° 240 ° 1 pc(s)