Carbon film pot
Enclosed
5 kΩ
linear
0.15 W
200 V
220°
240°
20 %
10.0 mm
10 mm
(L x W) 9.8 mm x 10.0 mm
1 pc(s)
CA9MV10-5KA2020
Yes
9.8 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464516 ACP CA9MV10-5KA2020 Carbon film pot Enclosed linear 0.15 W 5 kΩ 220 ° 240 ° 1 pc(s)
User & Safety Instructions 3464516 ACP CA9MV10-5KA2020 Carbon film pot Enclosed linear 0.15 W 5 kΩ 220 ° 240 ° 1 pc(s)