Carbon film pot
Enclosed
100 kΩ
linear
0.15 W
200 V
220°
240°
side
20 %
5.2 mm
16.0 mm
5 mm
(L x W x H) 9.8 x 5.2 x 16.0 mm
1 pc(s)
CA9PH2,5-100KA2020
Yes
9 mm
9.8 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464503 ACP CA9PH2,5-100KA2020 Carbon film pot Enclosed linear 0.15 W 100 kΩ 220 ° 240 ° 1 pc(s)
User & Safety Instructions 3464503 ACP CA9PH2,5-100KA2020 Carbon film pot Enclosed linear 0.15 W 100 kΩ 220 ° 240 ° 1 pc(s)