• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACP CA9PH2,5-1MA2020 Carbon film pot Enclosed linear 0.15 W 1.0 MΩ 220 ° 240 ° 1 pc(s)

Product type
Carbon film pot
Resistance
1.0 MΩ
Resistance characteristic
linear
Power rating
0.15 W
Mechanical angle
240 °
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ACP E-regulator vertical RM5/2.5 1M

Our service for you

Technical specifications

  • Application: 9mm potentiometers are mainly used in trim applications in different markets:
  • • Industry: Timers and relays, dimmers, power control
  • • Electronic equipment: Volume control, temperature control and function selection
  • • Automotive: Lighting control, dimmer
  • • Measuring and testing devices
  • Telecommunications equipment (antenna amplifier and receiver, video communication, intercom)
  • • Alarm systems
  • ESD Packaging: No ESD
  • Series CA9
  • Design: Vertical
  • Axis: Arrow slot
  • Resistance tolerance: ±20 %
  • Resistance curve: Linear
  • Rated output: 0.15 W
  • Max voltage 200 V
  • Confirmation: Lateral
  • Mechanical rotation angle 240 °
  • Electrical angle of rotation 220 °
  • Stop strength 5 Ncm
  • Torque 2 Ncm
Product type

Carbon film pot

Potentiometer features

Enclosed

Resistance

1.0 MΩ

Resistance characteristic

linear

Power rating

0.15 W

Cut-off voltage

200 V

Electrical angle

220°

Mechanical angle

240°

Operation type

side

Tolerance ±

20 %

Width

5.2 mm

Height

16.0 mm

CS

5 mm

Dim

(L x W x H) 9.8 x 5.2 x 16.0 mm

Content

1 pc(s)

Type

CA9PH2,5-1MA2020

RoHS-compliant

Yes

Outside Ø

9 mm

Length

9.8 mm

Mounting type

PCB mount

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Certification marks

DIN 41450-1-4-5

Documents & Downloads

Datasheet

Datasheet 3464506 ACP CA9PH2,5-1MA2020 Carbon film pot Enclosed linear 0.15 W 1.0 MΩ 220 ° 240 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3464506 ACP CA9PH2,5-1MA2020 Carbon film pot Enclosed linear 0.15 W 1.0 MΩ 220 ° 240 ° 1 pc(s)

Description

ACP Carbon Film Trimmer vertical RM5/2.5m

This text is machine translated.

Features

  • • Resistance element made of plastic carbon film via highly flexible conductive film (carbon film trimmer)
  • • Resistant to moisture and mechanical stress
  • • Fully enclosed housing prevents the penetration of dust, rosin or other harmful substances
  • • Metal parts made of non-ferrous metals prevent oxidation and increase the solderability
  • • Very good contact between connections and substrate reduces the contact resistance
  • • Used plastics are resistant to cleaning solutions and flame resistant according to flammability class HB according to UL94
  • • Very soft, smooth running of the slider across the entire track
  • • Rectangular shape allows automatic insertion
  • • Double-contact sander in central position in delivery status
  • • Pointer position readable on printed scale