Carbon film pot
250 Ω
linear
0.15 W
200 V
20 %
5.2 mm
16.0 mm
5 mm
(L x W x H) 9.8 x 5.2 x 16.0 mm
1 pc(s)
CA9PH2,5-250RA2020
Yes
9.8 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464496 ACP CA9PH2,5-250RA2020 Carbon film pot linear 0.15 W 250 Ω 1 pc(s)
User & Safety Instructions 3464496 ACP CA9PH2,5-250RA2020 Carbon film pot linear 0.15 W 250 Ω 1 pc(s)