Carbon film pot
Enclosed
2.5 MΩ
linear
0.15 W
200 V
220°
240°
top
30 %
10.0 mm
10 mm
(L x W) 9.8 mm x 10.0 mm
1 pc(s)
CA9PV10-2M5A3030
Yes
9.8 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464527 ACP CA9PV10-2M5A3030 Carbon film pot Enclosed linear 0.15 W 2.5 MΩ 220 ° 240 ° 1 pc(s)
User & Safety Instructions 3464527 ACP CA9PV10-2M5A3030 Carbon film pot Enclosed linear 0.15 W 2.5 MΩ 220 ° 240 ° 1 pc(s)