Piece
Carbon film pot
Enclosed
500 Ω
linear
0.15 W
200 V
220°
240°
20 %
10.0 mm
10 mm
(L x W) 9.8 mm x 10.0 mm
1 pc(s)
CA9PV10-500RA2020
Yes
9.8 mm
PCB mount
70 °C
-25 °C
DIN 41450-1-4-5
Datasheet 3464524 ACP CA9PV10-500RA2020 Carbon film pot Enclosed linear 0.15 W 500 Ω 220 ° 240 ° 1 pc(s) Piece
User & Safety Instructions 3464524 ACP CA9PV10-500RA2020 Carbon film pot Enclosed linear 0.15 W 500 Ω 220 ° 240 ° 1 pc(s) Piece