• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 12-1328-46-15 CAN bus kit

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CAN bus kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586882 ACV 12-1328-46-15 CAN bus kit

Description

Can bus kit AUDI / VW /SEAT / SKODA 52 pin Quadlock -/current + loudspeaker (ISO) + DIN antenna connectionIf the OEM radio installed ex-factory is to be replaced by an retrofit radio in a vehicle controlled by CAN bus, If a specific CAN bus adapter is required.Specific and universal CAN bus adapters convert relevant digital data of the respective vehicle-specific data bus into analogue signals. Depending on the adapter, different signals or comfort functions such as ignition plus, lighting, reverse gear signal or also a speed signal are read out and provided analogueously for different retrofit solutions.Our support team is happy to help with the selection. 02431-9645-96support@acvgmbh.deHinweis: Can Bus Connection: 52 Pin Quadlock VAG Connector: FAKRA / Fakra +12V Phantom power / DIN outputs: 1a max. load capacity Vehicles with MIB PQ Platform vehicles with +8.5V Volt antenna systems / Article: 1524-29Suitable for the following vehicles:AudiAudi A1 (8X) 07/2010 - 04/2018*Audi A3 (8V) 2012 - 2020Audi A4 (8K) 2007 - 2015 Seat Alhambra 2016 - 2020Seat Arona 2018 - 2020Seat Ateca (KH7) 2017 - 2020 Seat Ibiza (6P) 2015 - 2017Seat Ibiza (6F) 2017 - 2020Seat Leon (III) 2012 - 2019Seat Toledo (KG) 2016 - 2019SkodaSkoda Fabia III (NJ) 2014 - 2020Skoda Karaq (NU7) 2018 - 2020Skoda Kodiaq (NS7) 2017 - 2020Skoda Octavia III (5E) 2013 - 2020Skoda rapid (NH) 2016 - 2019Skoda Superb (3V) 2015 - 2020Skoda Yeti (5L) 2015 - 2017VWVW Amarok (2H) 2017 - 2020VW Arteon (3H) 2018 - 2020VW Beetle (5C) 2016 - 2019VW Crafter 2017 - 2020**VW Caddy (2K/KN) 2015 - 2020VW Golf VII (AU) 2012 - 2019VW Passat (B8) 2016 - 2020VW Polo V (6C) 2015 - 2017VW Polo VI (AW) 2017 - 2020VW Scirocco III 2014 - 2017VW Sharan (7N) 2015 - 2020VW T-Roc (A11) 2018 - 2020VW TIGUAN III (5N) 2016 - 2020VW TOURAN (5T) 2016 - 2020VW T6 2015 - 2019VW UP! 2017 - 2021Folgende Signals are provided:Ignition LightingReverse Speed Pulse*Vehicles with Concert OEM Device with Color Monitor Dashboard*Vehicles with Chorus OEM Machine with monochrome Display / Article: 12-1324-46-15**Reversing signal only with engine running

This text is machine translated.

More interesting products

(*All information is plus legal VAT)