There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ISO adapter cable Ford/VAG ISO adapter cables are used for passive connection of retrofit devices to the factory plugs available in the radio installation slot. Depending on the vehicle and equipment, the following signals are provided: 12V continuous current 12V ignition ground light aerial remote loudspeaker connection for front and rear loudspeakers in vehicles with different equipment may be necessary to connect non-existent signals to suitable points of departure in the vehicle (example: Fuse box) or to use additional adaptations/interfaces: Can bus interfaces LFB interfaces Sound system adapter Camera adapter Before connection, the signals must be checked. Note: Connection: ISO pin 7 / pin 4 variable Connection Antenna: ISO(f) / DIN(m) 12V Phantom 25cm Relay protection for OEM S-contact (terminal 15 max. 200 mA load capacity) for the following application: Radio connection cable current Vehicles with antenna phantom fed Vehicles with S-contact without CAN-bus for the following vehicles: AudiAudi A3 (8L) 1996 - 08-2000Audi A4 (B5) 1996 - 11/2000Audi A6 (4B/C5) 1997 - 05/2001 Audi TT (8N) 09/1998 - 2000 Ford Galaxy 2000 - 2006* Seat Alhambra I 2000 - 2005Seat Arosa I 1997 - 2004Seat Cordoba II 1999 - 2008Seat Ibiza II/III 1999 - 2006Seat Leon 1999 - 2006Seat Toledo 1998 - 2004 Skoda Skoda Fabia I 1999 - 2007Skoda Octavia I 1997 - 2003Skoda Superb I 2001 - 2008 VW VW New Beetle 1997 - 2010VW Bora 1998 - 2005VW Caravelle 1996 - 2004VW Caddy (9KV) 1998 - 2003VW Golf (IV) 1997 - 2003VW Multivan 1996 - 2004VW Lupo (6E) 1998 - 2005VW Passat (3B/3BG) 1998 - 2005VW Polo (9N) 2001 - 2005VW Sharan 2000 - 2010VW T4 1996 - 2004 VW T5 2003 - 2010* *Vehicles with OEM MCD/MFD Navigation, 1DIN Radio *Vehicles Ford with MFD Navigation Optional: ISO Extension Loudspeaker 10 cm: 1322-02 Technical Data: AUTOMOTIVE Relay Coil Voltage: 12 V dcContact Order 1-pin Changer Mounting Type Front Mounting Plate Switching Voltage DC max. 14V dcSwitching Current: Max. 30A
ISO adapter cable Ford/VAG ISO adapter cables are used for passive connection of retrofit devices to the factory plugs available in the radio installation slot. Depending on the vehicle and equipment, the following signals are provided: 12V continuous current 12V ignition ground light aerial remote loudspeaker connection for front and rear loudspeakers in vehicles with different equipment may be necessary to connect non-existent signals to suitable points of departure in the vehicle (example: Fuse box) or to use additional adaptations/interfaces: Can bus interfaces LFB interfaces Sound system adapter Camera adapter Before connection, the signals must be checked. Note: Connection: ISO pin 7 / pin 4 variable Connection Antenna: ISO(f) / DIN(m) 12V Phantom 25cm Relay protection for OEM S-contact (terminal 15 max. 200 mA load capacity) for the following application: Radio connection cable current Vehicles with antenna phantom fed Vehicles with S-contact without CAN-bus for the following vehicles: AudiAudi A3 (8L) 1996 - 08-2000Audi A4 (B5) 1996 - 11/2000Audi A6 (4B/C5) 1997 - 05/2001 Audi TT (8N) 09/1998 - 2000 Ford Galaxy 2000 - 2006* Seat Alhambra I 2000 - 2005Seat Arosa I 1997 - 2004Seat Cordoba II 1999 - 2008Seat Ibiza II/III 1999 - 2006Seat Leon 1999 - 2006Seat Toledo 1998 - 2004 Skoda Skoda Fabia I 1999 - 2007Skoda Octavia I 1997 - 2003Skoda Superb I 2001 - 2008 VW VW New Beetle 1997 - 2010VW Bora 1998 - 2005VW Caravelle 1996 - 2004VW Caddy (9KV) 1998 - 2003VW Golf (IV) 1997 - 2003VW Multivan 1996 - 2004VW Lupo (6E) 1998 - 2005VW Passat (3B/3BG) 1998 - 2005VW Polo (9N) 2001 - 2005VW Sharan 2000 - 2010VW T4 1996 - 2004 VW T5 2003 - 2010* *Vehicles with OEM MCD/MFD Navigation, 1DIN Radio *Vehicles Ford with MFD Navigation Optional: ISO Extension Loudspeaker 10 cm: 1322-02 Technical Data: AUTOMOTIVE Relay Coil Voltage: 12 V dcContact Order 1-pin Changer Mounting Type Front Mounting Plate Switching Voltage DC max. 14V dcSwitching Current: Max. 30A