Antenna adapter 12V phantom power connection: FAKRA(m)(double) / DIN(m)Length: Note: Blue: +12V switched / Antenna remote for the following application: Vehicles with two antennas for the following vehicles: Audi models 2002 / Audi A1 2010 - 2019*Audi A3 2003 - 2013Audi A4 2000 - 2009Audi A5 2007 - 2010Audi R8 2007 - 2015Audi Q5 2008 - 2016Audi TT 2006 - 2014 Mercedes A-Class (W176) 2012 - 2018Mercedes B-Class (W246) 2011 - 2018Mercedes C-Class (W204) 2007 - 2014Mercedes CLA (W117) 2013 - 2018Mercedes E-Class (W212) 2009 - 2012Mercedes GLA (X156) 2014 - 2017Mercedes GLK (X204) 2008 - 2015 Porsche Cayenne 2011 - 2016**Porsche Macan 2014 - 2016Porsche Panamera 2009 - 2016 Seat Models 2004 / Seat Alhambra 2010 - 2015Seat Alhambra 2015 - 2020*Seat Altea 2004 - 2015Seat Exeo 2008 - 2013Seat Ibiza 2008 - 2014Seat Ibiza 2015 - 2020*Seat Leon 2005 - 2012Seat Leon 2012 - 2020*Seat Mii 2011 - 2017Seat Mii 2017 - 2020*Seat Toledo 2005 - 2016 Skoda Models 2003 / Skoda Citygo 2011 - 2017Skoda Citygo 2017 - 2020*Skoda Fabia 2007 - 2014Skoda Octavia 2003 - 2012Skoda Octavia 2013 - 2019*Skoda rapid 2012 - 2020*Skoda roomster 2006 - 2015Skoda Superb 2008 - 2015Skoda Yeti 2009 - 2014 VW models 2003 / VW Amarok 2010 - 2016VW Beetle 2011 - 2015VW Beetle 2015 - 2019*VW Caddy 2003 - 2015VW Caddy 2015 - 2020*VW Caravelle 2003 - 2015VW CC 2010 - 2014VW Crafter 2017 - 2020*VW EOS 2006 - 2012VW Fox 2005 - 2015VW Golf IV/V 2003 - 2013VW Golf VII 2012 - 2020*VW Jetta 2005 - 2015VW Jetta 2015 - 2020*VW Multivan 2003 - 2015VW Passat 2005 - 2014VW Polo 2005 - 2015VW Polo 2015 - 2020*VW Phaeton 2007 - 2010VW Scirocco 2008 - 2014VW Sharan 2010 - 2015VW Sharan 2015 - 2020*VW T5 2003 - 2015VW T6 2015 - 2019*VW Tiguan 2007 - 2015VW Tiguan 2015 - 2020*VW Touran 2003 - 2015VW Touareg 2003 - 2010VW UP! 2011 - 2017WV UP! 2017 - 2020* *Vehicles with 42 PIN Quadlock only for 12V antenna systems**Vehicles with 12V Remote/Quadlock Article:Fakra(m)(double) / DIN(m) 1524-09Fakra(m)(double) / ISO(m) 1524-10
This text is machine translated.