• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 271000-05 Car stereo double DIN faceplate Compatible with: Seat, Skoda, Volkswagen, Volvo

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 13.99
-50 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Car stereo double DIN faceplate

Compatible with

Seat

Skoda

Volkswagen

Volvo

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586997 ACV 271000-05 Car stereo double DIN faceplate Compatible with: Seat, Skoda, Volkswagen, Volvo

Description

Storage compartment 2 DIN radio bezels / 1-DIN RB Citroen / Ford / Mercedes / Seat /Skoda VW / Volvo many car manufacturers use their own vehicle-specific radios, which are optically adapted to the center console. For this reason, you need a suitable radio bezel to replace a standard DIN or double DIN radio. In addition, vehicle-specific radio connection cable faciaplate, antenna adapter, steering wheel remote control adapter, camera adapter and active system adapter are often also required. Our support team will be happy to help you make the right choice. 02431-9645-96 suitable for the following vehicles: Citroën C2 2003 - 2009Citroën C3 2002 - 2009 Ford Galaxy 1995 - 2006** Mercedes A-Class (W168) 1997 - 2003* Mercedes M-Class (W163) 1998 - 2005 *Mercedes Vaneo (W414) 2001 - 2005 Seat Alhambra 2000 - 2004** Seat Arosa 1997 - 2004Seat Ibiza (type 6L) 2002 - 2008 Skoda Octavia I (1U) 2000 - 2004 Skoda Superb 2002 - 2008 VW Caravelle 1996 - 2003**VW Bora (A4) 1999 - 2005**VW Fox 2005 - 2011***VW Golf IV (MK4/1J) 1998 - 2003** VW Lupo (6E) 1998 - 2005** VW Multivan 1996 - 2003**VW Polo (9N) 2001 - 2009**/***VW Passat (3BG) 1998 - 2004** VW Sharan 1996 - 2010**VW Transporter (T4) 1996 - 2003**VW Transporter (T5) 2003 - 2009*** Volvo S40/V40 1995 - 2004Volvo V70 1996 - 2000Volvo XC70 1998 - 2000 *Vehicles without trapezoidal OEM equipment**Vehicles with Delta 6 OEM device/MCD/MFD1 OEM Navigation/Radio preparation***Vehicles with RCD 200 OEM device/Radio preparation 2 DIN radio-shutter storage compartment for converting a 2 DIN radio installation panel with 2 DIN metal frames to 1 DIN devices for the following application: For 2-DIN radio installation screens with 2 DIN installation cut-out H = 113 mm x 183 mm for 2 DIN radio installation screens with 2 DIN metal frames with an installation dimension of: H =113 mm W = 183 mm for 2-DIN RB ISO universal / 113mm x 183mm: 381320-00

This text is machine translated.

More interesting products

(*All information is plus legal VAT)