• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381190-27 Car stereo bracket Compatible with: Mercedes Benz

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 381190-27 installation frame for car radios, 172 mm x 98.5 mm, ISO fit, black plastic

  • The 2-DIN panel provides a standard double height for installing retrofit radios, making it easier to align the unit. The vehicle-specific contouring fits perfectly with the opening profiles of the Mercedes Sprinter and VW Crafter dashboard, reducing the effort required for adjustments or finishing. The black surface inserts itself optically neutral in the interior and minimizes the contrast around the built-in radio. The compact design enables a secure mounting in the dashboard and ensures a stable mounting of the radio while driving.

Technical specifications

Product type

Car stereo bracket

Compatible with

Mercedes Benz

Factory colour

Black

Width

172 mm

Length

98.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595026 ACV 381190-27 Car stereo bracket Compatible with: Mercedes Benz

Description

This installation frame for car radios is a mounting frame for the dashboard of light commercial vehicles. It serves as holder for a 2-DIN car radio and adapts to the original opening in the dashboard as well as the radio housing to ensure a secure fit. During installation, the frame is inserted into the recess of the dashboard and is used to align the retrofit radio. It offers structural stability and prevents movements by vibrations. The replacement of factory radios in Sprinter and Crafter models, in which a standard double DIN is required, is a typical application. The component simplifies the conversion process by adapting to the geometry of the dashboard and ensuring a clean, factory-made appearance.

This text is machine translated.

Features

  • Width 172 mm
  • Length: 98.5 mm.
  • Factory color: Black
  • Compatible vehicles: Mercedes Sprinter (W906) 04/2006–05/2018; VW Crafter I (2EC/2EK/2F) 03/2006–11/2016
  • Compatible brands: Mercedes/VW
  • Category: 2-DIN radio aperture
  • Intended use: Double DIN mounting frame for car radios

More interesting products

(*All information is plus legal VAT)