• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 621130-20-1 Car stereo bracket

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 621130-20-1 installation frame for car radios 174x97.5mm ISO single DIN steel

  • The 2-DIN frame profile provides a secure mounting surface for car radios with double height and allows easy integration into the dashboard.
  • The precise rectangular opening aligns the radio chassis with insertion and thus reduces the adjustment effort during the installation.
  • The black surface matches the original interior colors and minimizes optical differences after installation.
  • The vehicle-specific compatibility simplifies the installation procedure, since the dashboard opening and the mounting points for the respective models match.

Technical specifications

Product type

Car stereo bracket

Factory colour

Black

Width

174 mm

Length

97.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595106 ACV 621130-20-1 Car stereo bracket

Description

This mounting frame for car radios is used as a support that fixes a 2-DIN car radio securely in the section of the dashboard. It positions the radio chassis and ensures the correct alignment of the front plate, so that the radio can be easily inserted and attached to the vehicle's existing fixing points. The frame protects the device from vibration and lateral movement after installation, while allowing access to the electrical connections and the antenna on the rear. Typically, it is used to replace the factory radio in compatible vehicles. The frame connects the dashboard cut-out to the new double DIN car radio to ensure correct positioning and secure attachment.

This text is machine translated.

Features

  • Width 174 mm
  • Length: 97.5 mm.
  • Factory color: Black
  • Compatible brand: Honda
  • Suitable for: Honda Civic (FK1) 09/2005–12/2008; Honda Civic (FK1) 01/2009–12/2010; Honda Civic (FN2) 03/2007–12/2008; Honda Civic (FN2) 01/2009–12/2011
  • Car radio aperture 2-DIN

More interesting products

(*All information is plus legal VAT)