• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 621320-30-02 Car stereo double DIN faceplate Compatible with: Seat, Skoda, Volkswagen

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Car stereo double DIN faceplate

Compatible with

Seat

Skoda

Volkswagen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587268 ACV 621320-30-02 Car stereo double DIN faceplate Compatible with: Seat, Skoda, Volkswagen

Description

Radio-beaming 2-DIN and radio connection kit Seat / Skoda / VW many car manufacturers use their own vehicle-specific radios, which are optically adapted to the center console.   Installation kits include all components for replacing an OEM device. Depending on the vehicle's equipment, all adapters and interfaces required to remove the retrofit and restore vehicle functions are included.   Observe the installation recommendations of the individual components. In some cases, not all vehicle functions are supported. For example Trailer Assist, E Call, or other driving assistance systems.   Before installation, check the vehicle menu for various settings. Check the function of the settings before final assembly. Make sure that the original factory radios and plugs shown by us match the equipment of the vehicle.   Our support team will be happy to help you with your selection. 02431-9645-96 support@acvgmbh.de Note: Can Bus Connection: 40 pin Quadlock VW Connection: FAKRA(m) / DIN/ISO suitable for the following vehicles: Seat Seat Alhambra (7N) 10/2010 - 2015 Seat Leon (1P/1PN Facelift) 03/2009 - 10/2012Seat Toledo (KG) 03/2013 - 2016 Skoda Fabia (5J) 03/2007 - 06/2014Skoda Octavia II. (1Z facelift) 01/2009 - 02/2013Skoda rapid (NH) 10/2012 - 2015*Skoda Roomster (5J) 09/2006 - 2015Skoda practical (5J) 04/2007 - 04/2015 Skoda Superb (3T4) 07/2008 -2015**Skoda Superb (3T5) 01/2010 - 2015**Skoda Yeti (5L) 08/2009 - 2014***VW Amarok (2H 2016VW 2016VW) 03/2010 - 2016VW ok (2HS2 5C7) 5C1 5C7/11/2011 11/2012 - 2016VW CADDY (2K/2KN) 10/2003 - 2014 VW CC (3CC) 02/2012 - 2016VW EOS (1F) 05/2006 - 2012VW GOLF V (1K) 11/2003 - 09/2008VW GOLF V (1KM) 06/2007 - 10/2009VW GOLF V PLUS (1KP) 01/2005 - 02/2009VW GOLF VI (1K) 11/2008 - 12/2012VW GOLF VI (1KM) 11/2009 - 04/2013VW Golf VI (1K) 06/2011 - 2013VW Golf VI Plus (1KP) 03/2009 - 01/2014VW Jetta V (1km) 09/2005 - 10/2010VW Jetta VI (16) 01/2011 - 2015 VW Passat B6 (3C2) 11/2005 - 07/2010VW Passat B6 (3C5) 08/2005 - 07/2010VW Passat B7 (3C/362) 11/2010 - 10/2014VW Passat B7 (3C/365) 11/2010 - 10/2014VW Passat B7 (3C/365) 01/2012 - 10/2014VW Passat CC (3C/3CC) 05/2008 - 01/2012VW Polo (6R) 06/2009 - 03/2014VW Scirocco III (13) 08/2008 - 2014VW Sharan II (7N) 09/2010 - 2014VW Tiguan (5N) 09/2007 - 2016VW Touran (1T) 02/2003 - 2015Farbe: Black mounting cut-out Radio display: 172mm x 98.5mm The following signals are provided: Telephone keys (depending on vehicle and retrofit radio) Speed signal Hand brake signal Reverse signal LFB * an OEM Skoda aperture may need to be ordered: 5JA858 415 9B9 **Vehicles with Swing OEM-Skoda aperture: 3TO8580691QB (Columbus iris)*** A Navi may need to be ordered

This text is machine translated.

More interesting products

(*All information is plus legal VAT)