• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 771000-6066 Reversing camera system Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 771000-6066 rear-view camera connection for Transit Custom (3. Brake light) Black

  • The integration of the replacement brake light allows easy replacement and maintains the outer vehicle geometry as well as the position of the light for a clean finish.
  • The camera module for reversing assistance improves the view to the rear and reduces dead angles when maneuvering in confined spaces. The high light sensitivity provides clear images in poor lighting conditions and facilitates the detection of obstacles at night or in areas with low lighting. The black surface ensures a harmonious appearance with the existing cover and allows for inconspicuous mounting and less optical deflection.

Technical specifications

Product type

Reversing camera system

Type

Rear-view camera for Ford Transit Custom

Factory colour

Black

Type

Rear-view camera for Ford Transit Custom

ECE type approval labels

E9*10R05/01*16703

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595132 ACV 771000-6066 Reversing camera system Black

Description

This rear-view camera serves as a parking aid for the Ford Transit Custom and replaces the original third brake light. This allows the camera to be positioned in the center at the rear of the vehicle. The device is connected to a vehicle display and provides a real-time image of the visual field to the back, in order to simplify the reverse driving. For installation, remove the original third brake light and insert the camera housing into the same opening. This creates a tight connection to the body and maintains the outer alignment. During operation, the camera provides a continuous video image when in reverse, supporting precise positioning and avoiding obstacles. The image quality is optimized for low light conditions. Typical applications include Transit Custom vans that require improved rear visibility for parking and loading.

This text is machine translated.

Features

  • Product type: Rear view camera for Ford Transit Custom
  • Function: Reverse camera system
  • Colour, black
  • Main advantage: Improved view when reversing
  • Integration: Replaces the standard third brake light
  • Parking aid: Improved visibility in low light and increased safety when reversing

What kind of Rear view cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)