• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 771000-6701 Reversing camera system Assembly Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

ACV 771000-6701 Compact rear-view camera with universal square base, black

  • The compact, square design enables space-saving installation even in narrow rear openings and seamless integration into the vehicle body. The dual mounting option allows under-floor or surface mounting and thus the installation in different vehicle configurations. Universal compatibility allows connection to a variety of retrofit displays and systems, simplifying retrofitting and replacement. The high-quality optics provides a clearer visual feedback with driving maneuvers and improves the perception of situation while reversing.

Technical specifications

Dim

(Casing)

Product type

Reversing camera system

Type

Universal rear-view camera, square socket

Mounting slot

Rear

Factory colour

Black

Mounting type

Assembly

Dim. (add. text)

Casing

Type

Universal rear-view camera

ECE type approval labels

E13, 10R - 06 16059

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595140 ACV 771000-6701 Reversing camera system Assembly Black

Description

This compact rear-view camera serves as visual support while maneuvering. It is installed as an external camera unit and transmits live images back to a monitor in the vehicle interior, in order to assist the driver in parking and reversing at low speed. The device is suitable for floor or surface mounting and can be integrated in existing retrofit systems, in order to enable a view toward the rear. Typical applications are the retrofitting of cars and light commercial vehicles, where an improved rear view is required. The camera's design and optical performance enable clearer detection of obstacles and road edges when reversing.

This text is machine translated.

Features

  • Product type: Universal rear-view camera
  • Base: Square base
  • Colour, black
  • Mounting options: Chassis mounting; surface mounting
  • Category: Rear view camera
  • Parking assistant features: High image quality; easy installation

What kind of Rear view cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)