• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car antenna adapter DAB/FM splitter 15-7590007

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

ACV 15-7590007 car radio antenna adapter 2 cm x 10 cm RG174 FM/DAB+ plug cable

  • The RG174 coaxial cable construction enables compact signal laying for installations with small leads.
  • The unfiltered FM/DAB+ connector receives the full antenna signal content for use with external processing or filtering devices. The phantom power supply enables the power supply of compatible active antenna modules directly in the cable when retrofitting or changing processes. The compact design simplifies the installation in cramped vehicle areas and behind the dashboard, where the space is limited.

Technical specifications

Product type

Car antenna adapter DAB/FM splitter

Width

2 cm

Length

10 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594978 ACV Car antenna adapter DAB/FM splitter 15-7590007

Description

This car radio antenna adapter converts the antenna signal of your vehicle into an interface for DAB and FM receivers and forwards the entire reception spectrum without internal filtering. It works by guiding the antenna signal to the radio or an external amplifier via a short RG174 cable and providing phantom power for supplying active antenna units. The typical installation is to integrate the adapter between vehicle antenna and car radio or splitter. This ensures interruption-free signal transmission and allows external amplification or signal processing if required. Thanks to its compact design and short cable length, Ideal is suitable for retrofitting, audio upgrades in the vehicle and for situations with limited space behind panels.

This text is machine translated.

Features

  • Cable type: RG174
  • FM/DAB+ unfiltered connection
  • Cable length 6.5 cm.
  • Product width 2 cm
  • Product length 10 cm
  • Function: Replacement for unfiltered antenna amplifier
  • Category: Car antenna adapter DAB/FM splitter
  • Feature: Phantom power