• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car antenna adapter DAB/FM splitter SMBA-(FAKRA) Z plug 15-7561004

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ACV 15-7561004 car radio antenna adapter 3.8 cm x 7.0 cm Fakra (m) Fakra>(m)/Fakra(m) plastic

  • The Fakra(m) to Fakra(m) connection allows direct connection between vehicle antenna and receiver, simplifies installation and minimizes the need for additional adapters.
  • The split arrangement separates DAB+ and FM/AM signals to support simultaneous signal transmission for multi-band reception over a single antenna circuit. The compact design enables an inconspicuous mounting in cramped spaces and reduces the interference in cable harnesses and dashboard areas. The cable design is optimized for stable reception and thus ensures an uninterrupted DAB+ audio transmission while driving.

Technical specifications

Product type

Car antenna adapter DAB/FM splitter

Version

Adapter

Connections

SMBA-(FAKRA) Z plug

Signal flow

Unidirectional (A→B)

Connection type

Antenna

Width

3.8 cm

Length

7.0 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594976 ACV Car antenna adapter DAB/FM splitter SMBA-(FAKRA) Z plug 15-7561004

Description

This car radio antenna adapter converts signals between Fakra interfaces, and thus enables the combined distribution of AM, FM and DAB+ via a single antenna. It functions as a splitter, which separates digital and analogue radio signals and enables a car radio and a digital tuner to use the same signal without changing the signal paths. Installation is done by connecting the appropriate Fakra plugs to the antenna cable of the vehicle and the inputs of the radio/tuner. Thanks to its compact design, the device can easily be placed in the dashboard or behind panels. In operation, the adapter provides separate signal paths for each frequency band, which reduces the interference between the transmitters and ensures a stable digital reception in the normal driving mode, both in the commuter traffic as well as in fleets.

This text is machine translated.

Features

  • Width 3.8 cm
  • Length 7.0 cm
  • Connection: Fakra(m) to Fakra(m)
  • Supported frequency bands: AM/FM/DAB+
  • Product category: Car antenna adapter DAB/FM splitter
  • Cable features: Compact design with focus on optimum reception power