• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car LCD monitor 7 inch

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV Car LCD monitor 7 inch

  • The 16:9 AHD TFT picture format offers a wide-screen format, which improves the situation perception in the monitoring of rear or outside recordings. The pedestal with suction-cup fixing enables the temporary placing on smooth surfaces for a quick setup and re-positioning. Thanks to universal compatibility, it is possible to connect to a variety of vehicle camera systems for different installation scenarios. The compact diagonal display can be placed in the dashboard or in the headrest and only has a minimal impact on the passenger compartment.

Technical specifications

Product type

Car LCD monitor

Factory colour

Black

Display (cm)

17.8 cm

Screen size diagonal (inches)

7 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595143 ACV Car LCD monitor 7 inch

Description

This vehicle interior LCD screen displays video from AHD sources on a widescreen TFT panel and converts incoming analog HD signals into a visible image for vehicle use. The device is attached to smooth surfaces in the interior by means of a suction cup and can be removed or offset without tools. By connecting to compatible camera outputs, it can be used as rear-view camera or second monitor. The display electronics provide for the picture display in the proportional 16:9-format. Typical applications are driver assistance systems, reversing cameras and the front passenger display when a compact, mobile display is needed. The installation is easy thanks to the mounting system and the universal interface and can be integrated easily in different vehicle configurations.

This text is machine translated.

Features

  • Screen size 7 inches
  • 16:9 AHD TFT image format and type
  • Mounting type: Base with suction cup
  • Factory color: Black
  • Category: Universal car monitor
  • Monitor features: Universal compatibility; easy installation

More interesting products

(*All information is plus legal VAT)