• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface Compatible with: Opel, Ford, Dacia, Renault, Nissan

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface Compatible with: Opel, Ford, Dacia, Renault, Nissan

  • The ISO-interface enables a direct USB-connection for 1-DIN-work radios and permits the keeping of the original cable management in the dashboard for a tidy installation. The vehicle-specific plug geometry is matched to the OEM sockets of selected models from Dacia, Ford, Nissan, Opel and Renault, thus simplifying the exchange via plug-and-play. The design of the USB adapter supports integration with work radios and enables audio and media transmission from USB devices during operation. The compact inLine design keeps the dashboard tidy and allows you to install it behind the radio without the need for additional mounting materials.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Opel

Ford

Dacia

Renault

Nissan

Compatible with

Ford Fiesta

Opel Adam

Dacia Duster

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595095 ACV Steering wheel control interface Compatible with: Opel, Ford, Dacia, Renault, Nissan

Description

This car hi-fi adapter converts an ISO cable harness into a USB interface for in-car audio systems and thus enables the connection of USB devices via the factory-installed 1-DIN radio. The adapter fits into the OEM socket and transmits audio and media signals to the car radio, while it fits into the original cable bushing behind the instrument panel. To install, simply disconnect the factory wiring harness from the radio and connect the adapter to maintain the existing cable routing and controls. It is typically used to upgrade or restore the USB functionality in vehicles with car radios supporting external USB sources via an ISO interface. The design enables easy installation in cars and light commercial vehicles with the appropriate cable harness.

This text is machine translated.

Features

  • Compatible vehicle brands: Dacia, Ford, Nissan, Opel, Renault
  • Only suitable for 1-DIN OEM devices
  • Compatible models: Dacia Duster, Jogger, Sandero, Sandero Stepway (2021–2024); Ford Fiesta (2017–2023), Transit, Transit Custom (2018–2024); Nissan NV400 (2020–2021); Opel Adam, Corsa E, Movano B, Vivaro B (2013–2021); Renault Express, Kangoo III, Master III, Traffic III (2021-2024)
  • ISO adapter category USB adapter
  • Manufacturer's article number: 44-1230-002

More interesting products

(*All information is plus legal VAT)