• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 580813RNB10 Electrical tape set 10-colour (L x W) 10 m x 15 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

506 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.08)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulating tape 0.13 x 15 mm x 10 m Set, 10 colors

  • 10-colour
  • (L x W) 10 m x 15 mm
  • UV-resistant, Flame-retardant, Self-extinguishing

Technical specifications

Product type

Electrical tape set

Adhesive tape features

UV-resistant

Flame-retardant

Self-extinguishing

Length

10 m

Width

15 mm

Thickness

0.13 mm

Factory colour

10-colour

Type

580813RNB10

Content

10 pc(s)

Dim

(L x W) 10 m x 15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564491 Adam Hall 580813RNB10 Electrical tape set 10-colour (L x W) 10 m x 15 mm 10 pc(s)

Description

PVC insulation tape set, 1 roll each in the colors blue, brown, yellow, yellow/green, gray, green, red, black, violet and white.

This text is machine translated.

Features

  • Conforms to DIN EN 60454-3-1 and VDE 0340 part 3-1Flame-retardant and self-extinguishing - safe for use on electrical cablesWide range of colors - suitable for color coding.

More interesting products

(*All information is plus legal VAT)