• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall K3IPP0030SET Jack Audio/phono Cable [6x Jack plug 6.3 mm (mono) - 6x Jack plug 6.3 mm (mono)] 0.30 m White, Re

1/7
Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack plug 6.3 mm (mono)
Type B
Jack plug 6.3 mm (mono)
Cable length
0.30 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adam Hall Cables 3 STAR IPP 0030 SET - 6er set patch cable 6.3 mm jack mono, 0.30 m.

  • If you need to use several patch cables at the same time, you know the importance of the popular sets of six different colored cables. Equipped with 6.3 mm jack plugs and thanks to their asymmetric signal transmission, they are perfectly suitable for use on the instrument.
  • With a cable diameter of only 5.8 mm, they are extremely flexible and offer a quick overview of the signal paths at the pedal board or in the studio.
  • This text is machine translated.

Technical specifications

  • cable diameter 5.8 mm
  • Inner conductor cross-section: 0.22 mm²
  • Contacts material : Nickel silver
Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

6 x

Type A

Jack plug 6.3 mm (mono)

No. of B connections

6 x

Type B

Jack plug 6.3 mm (mono)

Cable length

0.30 m

Factory colour

White

Red

Blue

Green

Yellow

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498081 Adam Hall K3IPP0030SET Jack Audio/phono Cable [6x Jack plug 6.3 mm (mono) - 6x Jack plug 6.3 mm (mono)] 0.30 m White, Re

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)