TOOLCRAFT 886543 Sprühkleber 400 ml with Variable Spray Head
Fast track dispatch on Thu 29 Oct
€ 13.99
1 l = € 34.98
incl. VAT plus
Highlights & Details
Spray Adhesive
Technical specifications
Product type
Spray adhesive
Heat resistance
-20 to +60 °C
Content
500 ml
Material suitability
Paper
Documents & Downloads
Security datasheet
Security datasheet 1331170 Adam Hall Spray adhesive 500 ml 01360
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 273: Avoid release into the environment
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
The simple and fast adhesive from the spray can for large surface adhesion. It combines many materials with and among each other. Specially developed for permanent, extra strong adhesion of rough and uneven surfaces such as paper, cardboard, felt, fabrics, plasticizer-free plastic films, Foam, padded cotton wool, hard foam with itself as well as on wood, glass, metal, ceramic (Ideal for case and speaker builders). Thanks to a special valve, the amount of adhesive can be adjusted in three stages (high/medium/low). Depending on the material, up to 4 m² of material can be glued. Temperature resistant from - 20 °C to + 60 °C.
This text is machine translated.
Description
The simple and fast adhesive from the spray can for large surface adhesion. It combines many materials with and among each other. Specially developed for permanent, extra strong adhesion of rough and uneven surfaces such as paper, cardboard, felt, fabrics, plasticizer-free plastic films, Foam, padded cotton wool, hard foam with itself as well as on wood, glass, metal, ceramic (Ideal for case and speaker builders). Thanks to a special valve, the amount of adhesive can be adjusted in three stages (high/medium/low). Depending on the material, up to 4 m² of material can be glued. Temperature resistant from - 20 °C to + 60 °C.