• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter 062.05 1 pc(s) Finder 062.05

Image similar
Product type
Adapter
Content
1 pc(s)
Mounting type
Flange
Compatible with
Finder
Compatible with series
Finder 62 series
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Content

1 pc(s)

Mounting type

Flange

Compatible with

Finder

Compatible with series

Finder 62 series

RoHS-compliant

Yes

Type

062.05

Mounting flange

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322980 Adapter 062.05 1 pc(s) Finder 062.05

Description

Head mount mounting flange for 62.3x and 62.8x series relays

This text is machine translated.

More interesting products

(*All information is plus legal VAT)