1/5
PC fan
140 mm
28.1 dB
20.1 dB - 30 dB
700 U/min
1800 U/min
Black
0.256
140 mm
140 mm
25 mm
(W x H x D) 140 x 140 x 25 mm
1 pc(s)
0.61 m
All-in-one liquid cooler
4.8 W
yes
yes
12 V
yes
0.4 A
3.5 V
230000 h
91 cfm
2.2 mmwc
User & Safety Instructions 3415165 ADATA HURRICANE 140 PC fan Black (W x H x D) 140 x 140 x 25 mm
The necessary accessories are required to use the article as described.