• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADATA HURRICANE 140 PC fan White (W x H x D) 140 x 140 x 25 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ADATA HURRICANE 140 PC fan

  • Processor fan 14 cm
  • 91 CFM 2.2 mmH2O Fluid dynamic bearing (FDB)
  • 140 x 140 x 25 mm
  • White
  • 1 pieces(s)

Technical specifications

  • Fan diameter 14 cm
  • Storage type: Fluid dynamic bearing (FDB)
  • Number of fans: 1 fans
  • 4-pin fan connector
Product type

PC fan

Fan size

140 mm

Noise emission (max.)

28.1 dB

Noise emission

20.1 dB - 30 dB

Rotational speed (min.)

700 U/min

Rotational speed (max.)

1800 U/min

Connection

4-pin

Factory colour

White

Weight

0.000

Width

140 mm

Height

140 mm

Depth

25 mm

Dim

(W x H x D) 140 x 140 x 25 mm

Content

1 pc(s)

Cable length

0.61 m

Type

Fan

Illumination LED

yes

Fan dimensions (W x D x H)

140 x 140 x 25 mm

Rated voltage

12 V

Quantity per pack

1 Stück(e)

Fan power consumption

4.8 W

Rated current

0.4 A

Fan's mean time to failure (MTTF)

230000 h

Starting voltage

3.5 V

Number of fan blades

9

Maximum airflow

91 cfm

Maximum air pressure

2.2 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415166 ADATA HURRICANE 140 PC fan White (W x H x D) 140 x 140 x 25 mm

Description


FEEL THE FORCE
Dual-RING-ARGB-LED-DESIGN

XPG HURRICANE ARGB PWM fans are available in 120 mm and 140 mm models. Both models offer fascinating Dual ring lighting effects and are compatible with the ARGB software of most popular motherboards.


EFFICIENT COOLING PERFORMANCE

The XPG HURRICANE 140 ARGB PWM-fan offers more than just the fascinating Dual-ring light effects. The fan speed is up to 1.800 rpm and the cooling air flow is up to 91 CFM at a static pressure of 2.2 mAq.


FLUID DYNAMIC BEARING (FDB)

Fluid Dynamic Bearing provides for a smooth operation and thus for a lower noise development, a better cooling performance, a lower power consumption and a longer life of the fan. The fluid provides lubrication between the bearings and the shaft when the shaft turns.


PATENTED FAN BLADE DESIGN

The innovative two-layered fan blade design consists of the main sheet and the booster blade. Both work simultaneously, WAS improves air flow and static pressure while minimizing wind resistance and thus noise during operation.


4-PIN PWM DESIGN WITH DAISY CHAIN CAPABILITY

Thanks to pulse width modulation (PWM), the fan can track the temperature of the component and adjust the speed of the fan accordingly.


QUIET FAN OPERATION

The design of the fan blades as well as the FDB contribute to the overall low-noise operation of the fan. The vibration-inhibiting rubber buffers provide for a further minimization of the noise level, which lies on average at 28.1 dBA.

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.