• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADATA PYLON 550 PC power supply unit 550 W ATX 80 PLUS Bronze

Product type
PC power supply unit
PSU output power
550 W
Modular
No
Certification
80 PLUS Bronze
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ADATA PYLON 550 PC power supply unit

  • Power supply unit output 550 W
  • PCI-Express (6+2-Pin) 2x
  • Cable management No
  • 80 PLUS Bronze

Technical specifications

Product type

PC power supply unit

PSU output power

550 W

Modular

No

Certification

80 PLUS Bronze

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 140 x 86 x 150 mm

Depth

150 mm

Height

86 mm

Width

140 mm

Weight

0

-12V / DC

0.3 A

+12 V/DC (1)

45.5 A

5 V DC

20 A

+5V / DC SB

2.5 A

20+4-pin.

1

4-pin Molex

1

6-pin PCIe

2

5-pin SATA

5

Power rating

501 - 750 W

Design height

86 mm

Cooling

Active

Fan size

120 mm

3.3V DC

20 A

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841881 ADATA PYLON 550 PC power supply unit 550 W ATX 80 PLUS Bronze

Description

Features

  • Total power 550 W.AC input voltage 100 - 240 VAC input frequency 50/60 Hz Motherboard connector plug 24-pin ATX Purpose: PCPower Supply Unit (PSU) Form Factor: ATX80 Plus certification: 80 PLUS Bronze. Product color: BlackCooling: ActiveFan diameter 12 cm Supplied cable: AC
  • This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.