• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ADATA VENTO R 120 PC fan Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ADATA VENTO R 120 PC fan

  • Computer housing fan 12 cm 1650 RPM
  • 62.33 CFM 1.65 mmH2O storage
  • Support for pulse width modulation
  • 120 x 120 x 25mm
  • Black
  • 1 pieces(s)

Technical specifications

  • Fan diameter 12 cm
  • Bearing type: Rifle bearing
  • 4-pin fan connector
Product type

PC fan

Fan size

120 mm

Rotational speed (min.)

300 U/min

Rotational speed (max.)

1650 U/min

Connection

4-pin

Factory colour

Black

Weight

0.633

Content

1 pc(s)

Type

Fan

UKCA

yes

Illumination LED

yes

Fan dimensions (W x D x H)

120 x 120 x 25 mm

Quantity per pack

1 Stück(e)

Pulse-width modulation (PWM) support

yes

Starting voltage

5 V

Mean time between failures (MTBF)

160000 h

Maximum airflow

62.33 cfm

Maximum air pressure

1.65 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415169 ADATA VENTO R 120 PC fan Black

Description


VENTO 120 ARGB PWM
BE BREATHTAKING

The XPG VENTO 120 ARGB PWM cooling fan is designed for maximum performance and style, with a 4-pin PWM connector, ARGB light effects and a rifle bearing for quiet operation and long life. Thanks to the daisy-chain capability, combined with Hohem static pressure and an auto-restart function, an optimum cooling efficiency is ensured. Compatible with all major ARGB management software, it offers unlimited customization options. Improve your cooling with the XPG VENTO 120 ARGB PWM fan.


4-pin PWM-connection

The XPG VENTO 120 ARGB PWM enables precise control of the fan speed, which reacts dynamically to changes in the system temperature. This ensures an optimum cooling performance, which is tailored to the requirements of your PC, while at the same time reducing the power consumption and noise development.


Daisy chain capability

With its Daisy Chain function and the synchronization of the ARGB light effects, the XPG VENTO 120 ARGB PWM fan simplifies installation and offers seamless connectivity and stunning light effects across multiple units for an improved cooling experience without clutter.


RIFLE bearing

The XPG VENTO 120 ARGB PWM fan uses a rifle bearing that not only ensures quiet operation, but also an extended service life for reliable performance over time.


Cooling performance

The XPG VENTO 120 ARGB PWM fan provides exceptional cooling performance with an air flow of 50.27 ±10 % CFM and a static pressure of 1.5 mm H2O. Look forward to optimal temperature control, even during intensive gaming sessions.


Auto-restart mechanism

The fan has an automatic restart mechanism that protects it from potential malfunctions due to rotation problems. This function not only ensures uninterrupted cooling but also protects the fan and associated electrical devices from damage. Avoiding electrical damage in the rotary motor ensures safety and reliable performance under most conditions.


ARGB software compatibility

The XPG VENTO 120 ARGB PWM fan provides seamless compatibility with the ARGB software of most motherboard brands. This compatibility enables easy integration into your existing setup and enables you to synchronize the breath-taking ARGB light effects of the fan with the other components of your system. The XPG VENTO 120 ARGB PWM fan offers unparalleled versatility and enables you to create a coherent and visually appealing gaming environment that is tailored to your needs.


Included in the delivery

The XPG VENTO 120 ARGB ventilator is available in both single and triple packs and offers flexibility to meet your specific cooling needs. Whether you want to improve the air flow in a single system or upgrade multiple setups at the same time, we have the solution for you. Improve cooling of your PC with the convenience and versatility of the XPG VENTO 120 ARGB cooling fan.

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.