
Technical specifications
- Stripping length min. 7 mm
- Stripping length max. 7 mm
- Cable length 26 mm
- PE cable length 29 mm
- Wire cross-section 1.5 mm²
- Fire class: ECA
- Wire protection: no.
- Incorrect plug protection: Yes
- IP protection class IP20
- IP protection class plugged: IP40
- Insulation material PA 6.6
- Conductor type flexible: Yes
- Conductor type flexible internal: no.
- Conductor type flexible external: no.
- Multi-wire conductor type: no.
- Conductor type multi-strand internal: no.
- Conductor type: Multi-wire external: no.
- Conductor type rigid: no.
- Conductor type rigid internal: no.
- Conductor type rigid external: no.
- Line type: H05VV-F.
- Center-through protection: no.
- Lock: Yes
- Product type
Mains cable
- Type A
Mains plug
- Type
Connecting cable
- Factory colour
Black
- Type B
Mains socket
- Connector type
Plug, straight
Socket, straight
- Total no. of pins
2 + PE
- Content
75 pc(s)
- Material (details)
PA 6.6
- Cable length
1.00 m
- Cores
3
- Manufacturer part #
14876310
- Coding
1 (Net)
- Contact material
Brass
- Nominal voltage
250 V
- Nominal current
16 A
- Number of pins
2
- RoHS-compliant
Yes
IP20
IP40
- Temperature range
max. +70 °C
- Type
14876310
- Leading contact (PE)
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2269945 Adels-Contact 14876310 Mains cable Mains plug - Mains socket Total number of pins: 2 + PE Black 1.00 m 75 pc(s)
Conformity certificate
Conformity certificate 2269945 Adels-Contact 14876310 Mains cable Mains plug - Mains socket Total number of pins: 2 + PE Black 1.00 m 75 pc(s)
Description
Scope of delivery
- 75 pieces: 14876310 - AC 164 VLS/315 100 black
- This text is machine translated.










