• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 161765 Distributor block Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Plug type AC 166
  • Socket type AC 166
  • L+N+PE pin number (3-pin)
  • Protection class: IP20
Product type

Distributor block

Type A

AC 166

Type B

AC 166

Nominal voltage

230 V

Nominal current

20 A

Factory colour

Black

Mounting type

Screw fastening

Number of pins

3

IP20

Height

33 mm

Length

70 mm

Width

53 mm

Operating voltage

230 V

Documents & Downloads

Datasheet

Datasheet 3396705 Adels-Contact 161765 Distributor block Black

User & Safety Instructions

User & Safety Instructions 3396705 Adels-Contact 161765 Distributor block Black

Description

Distribution block AC 166 GVH 4/3 black / 1x input AC 166 / 3x output AC 166 / with mounting clips

This text is machine translated.