• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 167067 Distributor block Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Plug type AC 166
  • Socket type AC 166
  • L+N+PE pin number (3-pin)
Product type

Distributor block

Type A

AC 166

Type B

AC 166

Nominal voltage

230 V

Nominal current

20 A

Factory colour

Black

Number of pins

3

IP20

Documents & Downloads

Datasheet

Datasheet 3399811 Adels-Contact 167067 Distributor block Black

User & Safety Instructions

User & Safety Instructions 3399811 Adels-Contact 167067 Distributor block Black

Description

Distributor block AC 166 GVT 3/3 black/1x input AC 166 / 2x output AC 166/stackable

This text is machine translated.