Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Mains connector
Plug, straight
5 + PE
Screws
240 V
400 V
White
100 pc(s)
16 A
16 A
16
Connector
PA 6.6
22826
11.5 mm
6.5 mm
6.5 - 11.5 mm
1 (Net)
Brass
PA 6.6
5
Yes
IP20
IP40
max. +70 °C
22826
Yes
PA 6.6
User & Safety Instructions 2270105 Adels-Contact 22826 Mains connector Plug, straight Total number of pins: 5 + PE 16 A White 100 pc(s) Piece