Number of supported test lead commands (Pilot wire): None
Product type
Convector
Operating voltage
230 V
Switching stages
1
1500 W
Timer
Yes
IP24
Protection class
II
Heater features
Open-window detection
Factory colour
White
Dim
(W x H x D) 101 x 50.4 x 12 cm
Feed length
1 m
Weight
9.7 kg
Height
50.4 cm
Depth
12 cm
Width
101 cm
Type
others
System voltage
230 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3141719 AEG 234825 234825 Convector 1500 W White
Description
Application The high-quality wall-hanging duo convector can be used as full heating, but also as efficient transition heating or for additional heat requirements in living areas, bathrooms or work rooms. The two integrated heating systems for heat radiation and convection provide for a pleasant and comfortable room temperature. The elegant and purist design fits in every modern environment. Comfort features The design radiator combines 2 heating systems with precise electronic control and intelligent energy saving functions. The device switches to the frost protection when window is open. The motion detector detects when nobody is in the room and automatically reduces the set room temperature. The Week-Timer offers 3 pre-installed time programs, which can be adjusted to the individual needs. All-pin on/off-switch. High usage comfort thanks to the top placed control panel and well-readable display. Installation Only one person is required for the installation: The wall bracket is mounted separately from the device on the wall and can be adjusted. The device is ready to plug in and maintenance free. Safety Built-in safety temperature limiter.
This text is machine translated.
Description
Application The high-quality wall-hanging duo convector can be used as full heating, but also as efficient transition heating or for additional heat requirements in living areas, bathrooms or work rooms. The two integrated heating systems for heat radiation and convection provide for a pleasant and comfortable room temperature. The elegant and purist design fits in every modern environment. Comfort features The design radiator combines 2 heating systems with precise electronic control and intelligent energy saving functions. The device switches to the frost protection when window is open. The motion detector detects when nobody is in the room and automatically reduces the set room temperature. The Week-Timer offers 3 pre-installed time programs, which can be adjusted to the individual needs. All-pin on/off-switch. High usage comfort thanks to the top placed control panel and well-readable display. Installation Only one person is required for the installation: The wall bracket is mounted separately from the device on the wall and can be adjusted. The device is ready to plug in and maintenance free. Safety Built-in safety temperature limiter.
This text is machine translated.
What kind of Convector Heaters are you looking for?