
Highlights & Details
AEG AB51C2DG 5000 vacuum cleaner
- 650 W (max.) / 750 W (max.), Radius of operations=8.5 m
- Filter system=Hygiene filter, washable
- Collector volume=3 l
- Additional nozzles:2in1 multi-function nozzle, furniture brush
Technical specifications
650 W (max.) / 750 W (max.)
- Product type
Bagged vacuum cleaner
- Factory colour
Dark grey
- Collector
3 l
- Power consumption (max.)
750 W
- Features
Incl. dust bags
- Vacuum technology
Dry
- Vacuum control
Rotary controller, infinitely variable
- Cable length
6 m
- Radius of operations
8.5 m
- Weight
3.6 kg
- Additional nozzles
2in1 multi-function nozzle, furniture brush
- Filter system
Hygiene filter, washable
- Suction
750 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3164455 AEG AB51C2DG Bagged vacuum cleaner 750 W Incl. dust bags
User & Safety Instructions
User & Safety Instructions 3164455 AEG AB51C2DG Bagged vacuum cleaner 750 W Incl. dust bags
Description
Powerful
The newly developed multi-floor nozzle ensures powerful and thorough cleaning on all floor coverings. For a thorough recording of coarse particles. Can be easily changed with the foot.
Variable
Large action radius of 8.5 m. With the stainless steel telescopic tube the suction is easily adjusted to body size and the convenient click-lock enables a secure connection of the bottom nozzle and the handle.
Accessories integrated
2in1 gap and textile nozzle and furniture brush are practically integrated in the device and thus always within reach.
Compact and light
The compact and light CLEAN 5000 can be transported comfortably on the carrying handle and stored compactly. A niche of 113 x 45 cm is sufficient for this.
Hygienic
Washable hygiene filter for a clean home.
This text is machine translated.
Scope of delivery
- 2in1 multi-function nozzle
- Furniture brush.
What kind of Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















