
Highlights & Details
AEG VX82-1-5DB floor vacuum cleaner denim blue
- Power consumption in watts (nominal): 500 W, Radius of operations=12 m
- Collector volume=3.5 l
Technical specifications
- Energy source: AC
Power consumption in watts (nominal): 500 W
- Product type
Bagged vacuum cleaner
- Factory colour
Blue
Black
- Collector
3.5 l
- Power consumption (max.)
600 W
- Power supply (LOV)
mains-powered
- Features
Incl. dust bags
- Vacuum technology
Dust pouch
- Cable length
10 m
- Radius of operations
12 m
- Width
393 mm
- Height
322 mm
- Length
596 mm
- Weight
7.18 kg
- Dim
(L x W x H) 596 x 393 x 322 mm
- Suction
600 W
- Depth
442 mm
- Type
Vacuum cylinder
- Max. operating noise
57 dB
- Power supply (details)
230 V
- Weight (without accessories)
5 kg
- Washable filter
yes
- Motor protection filter
yes
- Suction power
185 AW
- Dust container full indicator
yes
- Operating radius
12 m
- Automatic cord rewinder
yes
- Handle controls
yes
- Vacuum
19.4 kPa
- Manual
yes
- Rotary wheel
yes
- Airflow
27 l/s
- Maximum input power
600 W
- Cord length
9 m
- Annual energy consumption
21.8 kWh
- Carrying handle(s)
yes
- Dust capacity
3.5 l
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3738018 AEG AEG VX82-1-5DB Bagged vacuum cleaner 600 W Incl. dust bags
Information
Information 3738018 AEG AEG VX82-1-5DB Bagged vacuum cleaner 600 W Incl. dust bags
Description
- SmartMode technology with automatic adjustment to all floor coverings ensures outstanding cleaning results.
- PureSound system. Incredibly quiet - only 57 dB(A)*
- The specially developed nozzle design removes large and small particles in only one suction movement.
- Long-lasting, sustainable and powerful
- Light aluminum telescopic tube with click-lock
- Comfortable remote control on handle
- Suction force regulation: +/- buttons with LED display
- Action radius 12 m.
- Balanced handle
- 3in1 multi-function nozzle can be fixed to the handle
- XL soft wheels
- Hygiene filter, washable
- AERO PROPARKETTO PRO HARD FLOOR NOZZLE
- Dust bag s-BAG CLASSIC LONG PERFORMANCE (3.5 liter volume)
- Soft bumper bar
- ONEGO Power Clean floor nozzle
Performance redefined. Smart and quiet
Vacuum cleaners redefined - with the VX 8.2. SmartMode technology, PureSound system and Onego Power clean floor nozzle. Efficient, clean, unique Smart and incredibly quiet.
Intelligent SmartMode technology
In order to prevent manual adjustment of the suction power, the VX8.2 intelligently detects different floor coverings in Smartmode and automatically adjusts the suction power optimally. Carpet and hard floors can be cleaned seamlessly and without interruption - easily and effortlessly.
PureSound System. Incredibly quiet - only 57 dB(A)*
With the PureSound system, the cleaning becomes whisper quiet. The innovative motor together with the closed system and the nozzle makes vacuum cleaning so quiet as never before. Suction without worrying, without disturbing others
* Measured in accordance with Commission Regulation No 666/2013 of 8 July 2013.
Outstandingly powerful and thorough
The innovative ONEGO Power CLEAN floor nozzle removes all kinds of dirt from coarse particles to the finest dust without the annoying switchover with a single suction movement.
Long-lasting, sustainable and powerful
The VX8 vacuum cleaner with bag is made of 55% recycled plastic without any compromises in quality and performance.
For a clean home
Efficient filtering system allows removal of up to 99.99%* of particles larger than 3 micrometers - for clean exhaust air when vacuuming.
This text is machine translated.
Scope of delivery
- Number of accessories: 2 accessory(s)
- Combination/universal nozzle: Combined/universal nozzle
- Joint nozzle: Gap nozzle
- Seat cushion nozzle: Cushion nozzle
- Furniture brush/cushion brush: Furniture brush/cushion brush
- Hard floor nozzle: Hard floor nozzle
- Accessory storage: Accessories on the handle











