• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AEG Air compressor AEG KL6 6 l 8 bar

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

AEG KL6 compressor

  • Boiler volume: 6 l

Technical specifications

  • Operating mode: Oil-free operation (low maintenance)
  • Operating noise: 56 dB (particularly quiet)
  • Material: Stainless steel and plastic
  • Colour: Multi-color / RAL 7046
Product type

Air compressor

No. of cylinders

1

Vaccum power

206 l/min

Operation pressure

8 bar

Boiler volume

6 l

Operating voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734026 AEG Air compressor AEG KL6 6 l 8 bar

Description

This powerful and at the same time extremely quiet compressor with a 6 liter tank is suitable for Ideal for use in home and professional workshops. With a noise level of only 56 dB, it works particularly quietly and is thus also suitable for interior or noise sensitive environments. The oil-free operation makes the device maintenance-free and clean – perfect for all, who are looking for a reliable and uncomplicated compressed air solution.

With a power output of 1.5 HP (0.75 kW) and a theoretical suction power of 206 liters per minute, the compressor provides enough power for a wide range of applications – from pumping on to compressed air tools to painting and airbrush work. The maximum working pressure of 8 bar and the compact 6 liter tank ensure efficient provision of compressed air, even in limited space. The connection to a commercial 230V plug socket enables the immediate use without complex installation.

Its compact design, light weight and easy operation make this compressor the perfect choice for DIY, hobbyists and professionals alike who value performance, quietness and reliability.

This text is machine translated.

Scope of delivery

  • Compressor KL6

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.