• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aeronix Fully synthetic sliding grease 100 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Container type

Dose

Product type

Oil

Capacity

100 g

Max. temperature

160 °C

Content

100 g

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 2299917 Aeronix Fully synthetic sliding grease 100 g

Security datasheet

Security datasheet 2299917 Aeronix Fully synthetic sliding grease 100 g

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 262: Avoid contact with eyes, skin, and clothes
  • P 273: Avoid release into the environment

Description

Features

  • For lubrication at sliding, Ball bearings and rolling-contact bearings at low and high operating temperatures
  • Door injection molding tools at high tool temperatures
  • Excellent plastic compatibility
  • Temperature range -30° to +160°C
  • Resistant to diluted aqueous acids and bases
  • Walk-and-tested stable at changing loads and speeds
  • Long-term lubricants in damp and dry areas of application
  • Resistant to aging
  • Good sealing
  • High pressure absorption capacity and high load through EP active ingredient
  • Silicone free.
  • This text is machine translated.

What kind of Lubricants & Grease are you looking for?