Datasheet 1462859 Aeronix Oilspray Food & Industry NSF-H1 500 ml
Security datasheet
Security datasheet 1462859 Aeronix Oilspray Food & Industry NSF-H1 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H 304: May be fatal if swallowed and enters airways
GHS / P Statements
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 251: Pressurized container – Do not pierce or burn, even after use
P 211: Do not spray on an open flame or other igntion source
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
Description
NSF-H1 oilspray is ideally suited for the lubrication and maintenance of machine elements in the brewery industry, Beverage Industry: Food industry, production, ice-cream, meat and fish processing, beverage industry, baked goods industry, milk and cheese production, food packaging industry, chain lubrication. For lubrication and sealing, e.g. Rotary Valve, drain cock, dosing piston, valves, etc. for O-rings, seals, in particular for lip seals. For the lubrication of gears and chains to filling and packaging machines, mixers, as well as cork locks, bottles and Verkorkmaschinen. NSF-H1 oilspray ensures the smooth running of the gripper mechanisms to labeling machines in the food industry.
NSF-H1 oilspray is ideally suited for the lubrication and maintenance of machine elements in the brewery industry, Beverage Industry: Food industry, production, ice-cream, meat and fish processing, beverage industry, baked goods industry, milk and cheese production, food packaging industry, chain lubrication. For lubrication and sealing, e.g. Rotary Valve, drain cock, dosing piston, valves, etc. for O-rings, seals, in particular for lip seals. For the lubrication of gears and chains to filling and packaging machines, mixers, as well as cork locks, bottles and Verkorkmaschinen. NSF-H1 oilspray ensures the smooth running of the gripper mechanisms to labeling machines in the food industry.
This text is machine translated.
Features
Lube oil is approved in accordance with NSF-H1
Odorless and neutral taste
Physiologically safe
Contains wear protection and aging stabilisers
High creep capacity
Has features such as a cleaning oil.
What kind of Lubricants & Grease are you looking for?