• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aeronix Silicone grease 15 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 866.00)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silicone grease

  • For clocks and movements
  • No gumming or gluing

Technical specifications

Product type

Silicone grease

Capacity

15 g

Max. temperature

200 °C

Content

15 ml

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 811940 Aeronix Silicone grease 15 ml

User & Safety Instructions

User & Safety Instructions 811940 Aeronix Silicone grease 15 ml

Information

Information 811940 Aeronix Silicone grease 15 ml

Security datasheet

Security datasheet 811940 Aeronix Silicone grease 15 ml

Description

For clocks and movements, cameras, modelling etc. as a slip agent and sealant for rubber, O-rings and plastics.

Features

  • Water-repellent
  • No gumming or gluing
  • Not toxic.

Hints

* This information is indicative values and are not for the creation of specifications.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)