• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 2005301 Pneumatic safety connector 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AEROTEC EASY SAVE PRO safety coupling 1/4 inch AG

  • One-hand safety coupling
  • Safety by double locking
  • Universal plug-in nipple system
  • Inner stainless steel valve
  • This text is machine translated.

Technical specifications

Product type

Pneumatic safety connector

External thread

1/4"

(Ø)

28 mm

Length

67 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187801 Aerotec 2005301 Pneumatic safety connector 1 pc(s)

Description

Features

  • No more risk of injury from hose stroke
  • The first push back of the sleeve causes the clutch valve to close, allowing compressed air to escape
  • The second time the sleeve is pushed back, the connection is finally released
  • Easy to use with gloves
  • Max. 2000 NL throughput
  • Nickel-plated outer material
  • Connection: 1/4 inch AG.

More interesting products

(*All information is plus legal VAT)