• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 2005307 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

AEROTEC EASY SAVE PRO safety coupling 6 mm grommet

  • One-hand safety coupling
  • Safety by double locking
  • Universal plug-in nipple system
  • Inner stainless steel valve

Technical specifications

Product type

Pneumatic safety connector

(Ø)

28 mm

Length

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187732 Aerotec 2005307 1 pc(s)

Description

No more risk of injury from hose stroke · The first push back of the sleeve causes the clutch valve to close, allowing compressed air to escape · The second time the sleeve is pushed back, the connection is finally released · Easy to use with gloves · Max. 2000 NL throughput · Nickel-plated outer material · Connection: 6 mm grommet.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)