• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 2005745 Air hose 10 m 20 bar

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Aerotec Compressed Air Hose CAR PRO

Our service for you

Technical specifications

Product type

Air hose

Length

10 m

Max. operating pressure

20 bar

Content

1 pc(s)

Inside diameter

13 mm

Outside Ø

19 mm

Weight

1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530932 Aerotec 2005745 Air hose 10 m 20 bar

Description

Features

  • With hydraulic fit brass couplings
  • Extremely flexible through high-quality PU mixing
  • Oil-resistant and silicone-free
  • Specially designed for the automotive sector.

Hints

This text is machine translated.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)