• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 200642 Tyre inflator valve connector 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tyre inflator valve connector

Internal thread

1/4"

Length

350 mm

Weight

0.14 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2187846 Aerotec 200642 Tyre inflator valve connector 1 pc(s)

Description

Features

  • Petrol station plug 34 cm
  • Easy to use
  • 1/4" IG connector
  • Can be used on any tire filler.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)