• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 2009562Z Pneumatic coupler 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

With 6 mm sleeve loose coupling BL

  • Universally suitable EU plug system
  • Suitable for each compressor
  • High quality made in Germany
  • Easy one-handed

Technical specifications

Product type

Pneumatic coupler

(Ø)

6 mm

Length

51 mm

Weight

0.1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698155 Aerotec 2009562Z Pneumatic coupler 1 pc(s)

Description

Features:
· Quick coupling with 6 mm sleeve
· Universally suitable EU plug system
· Suitable for each compressor
· High quality made in Germany
· 6 mm socket for hose assembly
· Easy one-handed
· Nominal width 7.2
· Material: Brass

This text is machine translated.

More interesting products

(*All information is plus legal VAT)