• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 2010075 Pneumatic filter 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 285.00
-14 %
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerotec Filter F 3000 - 3000 NL-1 MIC

  • Class 3 ISO 8573-1

Technical specifications

Product type

Pneumatic filter

Internal thread

3/4"

Length

120 mm

Weight

0.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698279 Aerotec 2010075 Pneumatic filter 1 pc(s)

Description

Features:
· Aerotec pre-filter for the removal of dirt particles up to 1 micron and oils up to 0.5 mg/m³.
· For installation according to the refrigerant dryer or the water separator
· Class 3 ISO 8573-1

Technical specifications:
· Model: F3000
· Volume flow rate (L/min): 3000
· Pressure (max.-bar): 16
· Connection: 3/4'' female thread on both sides
· Dimensions (mm): 120 x 290 high

This text is machine translated.

More interesting products

(*All information is plus legal VAT)