• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 2010206 1/4" (6,35 mm) 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AEROTEC Water Separator FX 3110 1/4 inch

  • Suitable for each compressor

Technical specifications

Product type

Pneumatic filter

Connector

1/4" (6,35 mm)

Internal thread

1/4"

Length

230 mm

Weight

0.25 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698169 Aerotec 2010206 1/4" (6,35 mm) 1 pc(s)

Description

Features:
· Water separator with a filter capacity of 10 micron
· Perfectly suitable for painting
· The water separator can be directly attached or after a pressure regulator are grown
· The condensate can be quickly and easily be drained from the tank drainage valve
· The filter insert is washable
· Suitable for each compressor
· Thread size on both sides ¼" IG
· Volume current max: 1700 L/min
· Max. Pressure: 12 bar

This text is machine translated.

Features

  • Washable filter insert

More interesting products

(*All information is plus legal VAT)