• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 20142021 II Chemicals storage cabinet (W x H x D) 920 x 1920 x 580 mm Blue (RAL 5015), Grey (RAL 7001)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AEROTEC environmental cabinet II

Our service for you

Technical specifications

Dim

(W x H x D) 920 x 1920 x 580 mm

Product type

Chemicals storage cabinet

Factory colour

Blue (RAL 5015)

Grey (RAL 7001)

Material

Steel

Weight

97.1 kg

Content

1 pc(s)

Width

920 mm

Height

1920 mm

Depth

580 mm

Material (details)

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558132 Aerotec 20142021 II Chemicals storage cabinet (W x H x D) 920 x 1920 x 580 mm Blue (RAL 5015), Grey (RAL 7001)

Description

This pulverbeschichgtete environmental cabinet in full steel construction is equipped with liquid-tight zinc tubs as well as a document storage compartment. The doors and the body are to and exhaust openings.

This text is machine translated.

Features

  • Full steel construction
  • Internal Hinges
  • Concealed locking linkage
  • Document storage compartment
  • Cylinder lock and 2-way locking
  • To and exhaust openings at the bottom and at the top of the doors as well as in the body
  • 4 impervious to liquids, retractable zinc tubs
  • Powder-coated.

Scope of delivery

  • 1 x environmental cabinet
  • 4 x fluid density, retractable zinc tubs
  • 2 x keys