• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 9048053 Pneumatic check valve 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Check valve 1/2 inch A - 10 mm crimp cable gland

  • Suitable for each compressor

Technical specifications

Product type

Pneumatic check valve

External thread

1/2" (12.5 mm)

Length

60 mm

Weight

148

Height

45 mm

Connection

G 1/2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698247 Aerotec 9048053 Pneumatic check valve 1 pc(s)

Description

Check valve 1/2 inch AG

Features:

Material: Brass
Incl. cable gland for pressure relief hose to pressure switch
Thread for tank mounting: 1/2 inch
Incl. gland and squeezing for 10 mm pipe
Suitable for each compressor

This text is machine translated.

More interesting products

(*All information is plus legal VAT)