• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 9051120 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure reducer 1/4 inch m horiz. Pressure gauge + Clutch

  • Universally suitable for compressors

Technical specifications

Product type

Pneumatic reducer

Internal thread

1/4"

Length

70 mm

Weight

291 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698187 Aerotec 9051120 1 pc(s)

Description

Pressure reducer 1/4 inch with horizontal pressure gauge and pressure reducer

Features:

Pressure regulator for compressors universally suitable
Pressure max. 12 bar
Connection side 1/4" female thread
Incl. quick coupling and mounted 1/8 inch pressure gauge
With pressure relief for accurate pressure setting

This text is machine translated.

Scope of delivery

  • Incl. quick coupling and mounted 1/8 inch pressure gauge

More interesting products

(*All information is plus legal VAT)