• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec 9063269 adjustable 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Condor pressure switch MDR3 / 400 V / 10BAR / 4-6.3 A / 3/8 inch IG - 3 Abg. 1/4 inch IG

  • Condorswitch for compressor made in Germany

Technical specifications

Product type

Pneumatic pressure switch

Features

adjustable

Internal thread

3/8" (10 mm)

Weight

708 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698185 Aerotec 9063269 adjustable 1 pc(s)

Description

Features: Condorswitch for compressor made in Germany, connection 3/8 inch IG, type: MDR-3 EA – 11, 3 further outlets with 1/4 inch IG, 400 V- 50 Hz, incl. Rilan valve, cut-off pressure can be set, pressure max. 12 bar

This text is machine translated.

More interesting products

(*All information is plus legal VAT)